64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F425IPM

Digi-Key Part Number
296-17109-ND
Manufacturer
Manufacturer Product Number
MSP430F425IPM
Description
IC MCU 16BIT 16KB FLASH 64LQFP
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Not For New Designs
Core Processor
MSP430 CPU16
Core Size
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 3x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
160$7.85406$1,256.65
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
296-17109
-296-17109-ND
2156-MSP430F425IPM
-296-17109
TEXTISMSP430F425IPM
-MSP430F425IPM-NDR
296-17109-NDR
Standard Package160