48-VQFN-Exposed-Pad-RGZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F4152IRGZR

Digi-Key Part Number
296-24647-2-ND - Tape & Reel (TR)
296-24647-1-ND - Cut Tape (CT)
296-24647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F4152IRGZR
Description
IC MCU 16BIT 16KB FLASH 48VQFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 48-VQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Core Processor
MSP430 CPU16
Core Size
Speed
8MHz
Connectivity
I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.07200$7,680.00

Additional Resources
AttributeDescription
Other Names
296-24647-2
-MSP430F4152IRGZR-NDR
296-24647-1
TEXTISMSP430F4152IRGZR
2156-MSP430F4152IRGZR
-296-24647-1-ND
296-24647-6
Standard Package2,500