113-BGA MicroStar Junior_4204599-3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2619TZQWR

Digi-Key Part Number
296-24716-2-ND - Tape & Reel (TR)
296-24716-1-ND - Cut Tape (CT)
296-24716-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F2619TZQWR
Supplier
Description
IC MCU 16BIT 120KB FLASH 113BGA
Detailed Description
MSP430 series Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Core Processor
MSP430
Core Size
16-Bit
Speed
16MHz
Connectivity
I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
64
Program Memory Size
120KB (120K x 8 + 256B)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
113-VFBGA
Supplier Device Package
113-BGA Microstar Junior (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001

Other Suppliers on Digi-Key

57,325In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-MSP430F2619TZQWR
MSP430F2619TZQWR-ND
-296-24716-1-ND
-MSP430F2619TZQWR-NDR
296-24716-2
TEXTISMSP430F2619TZQWR
296-24716-1
296-24716-6
Standard Package2,500