64-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F249TRGCR

Digi-Key Part Number
296-23085-2-ND - Tape & Reel (TR)
296-23085-1-ND - Cut Tape (CT)
296-23085-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F249TRGCR
Supplier
Description
IC MCU 16BIT 60KB FLASH 64VQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
MSP430 series Microcontroller IC 16-Bit 16MHz 60KB (60K x 8 + 256B) FLASH 64-VQFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
MSP430
Core Size
16-Bit
Speed
16MHz
Connectivity
I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
48
Program Memory Size
60KB (60K x 8 + 256B)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$11.25000$11.25
10$10.16500$101.65
25$9.69240$242.31
100$8.41580$841.58
250$8.03760$2,009.40
500$7.32840$3,664.20
1,000$6.89500$6,895.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.89500$17,237.50
Additional Resources
AttributeDescription
Other Names
-MSP430F249TRGCR-NDR
296-23085-6
-296-23085-1-ND
296-23085-1
296-23085-2
296-23085-2-NDR
296-23085-6-NDR
296-23085-1-NDR
-296-23085-1-NDR
Standard Package2,500