USD

64-VQFN

MSP430F2491TRGCT

Digi-Key Part Number
296-MSP430F2491TRGTR-ND - Tape & Reel (TR)
296-MSP430F2491TRGCT-ND - Cut Tape (CT)
296-MSP430F2491TRGDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F2491TRGCT
Supplier
Description
IC MCU 16BIT 60KB FLASH 64VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MSP430 series Microcontroller IC 16-Bit 16MHz 60KB (60K x 8 + 256B) FLASH 64-VQFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
MSP430
Core Size
16-Bit
Speed
16MHz
Connectivity
I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
60KB (60K x 8 + 256B)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Number of I/O
48
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.81000$10.81
10$9.76500$97.65
25$9.31120$232.78
100$8.08480$808.48
Tape & Reel (TR)
QtyUnit PriceExt Price
250$7.72140$1,930.35
500$7.04010$3,520.05
1,000$6.32095$6,320.95
Additional Resources
AttributeDescription
Other Names
296-MSP430F2491TRGTR
MSP430F2491TRGCT-ND
Standard Package250