32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2132QRHBTEP

Digi-Key Part Number
296-41985-2-ND - Tape & Reel (TR)
296-41985-1-ND - Cut Tape (CT)
296-41985-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F2132QRHBTEP
Supplier
Description
IC MCU 16BIT 8KB FLASH 32VQFN
Detailed Description
MSP430 series Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 32-VQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
MSP430
Core Size
16-Bit
Speed
16MHz
Connectivity
I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
25
Program Memory Size
8KB (8K x 8 + 256B)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$12.14000$12.14
10$10.96500$109.65
25$10.45520$261.38
100$9.07800$907.80
Additional Resources
AttributeDescription
Other Names
296-41985-5-ND
-V62/13624-01XE-NDR
-V62/13624-01XE
296-41985-1
296-41985-2
296-41985-5
296-41985-6
-296-41985-5-ND
Standard Package250