20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2111TDGVR

Digi-Key Part Number
296-20753-2-ND - Tape & Reel (TR)
296-20753-1-ND - Cut Tape (CT)
296-20753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2111TDGVR
Description
IC MCU 16BIT 2KB FLASH 20TVSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 20-TVSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
2KB (2K x 8 + 256B)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TVSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.61350$3,227.00

Other Suppliers on Digi-Key

6,351In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-MSP430F2111TDGVR-NDR
-296-20753-1
2156-MSP430F2111TDGVR
296-20753-1
296-20753-2
-296-20753-1-ND
296-20753-6
TEXTISMSP430F2111TDGVR
Standard Package2,000