This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
20-SOIC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC Pkg
20-SOIC

MSP430F2111IDWR

Digi-Key Part Number
296-18109-2-ND - Tape & Reel (TR)
296-18109-1-ND - Cut Tape (CT)
296-18109-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F2111IDWR
Supplier
Description
IC MCU 16BIT 2KB FLASH 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
MSP430 series Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
MSP430
Core Size
16-Bit
Speed
16MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
2KB (2K x 8 + 256B)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.19000$2,380.00

Other Suppliers on Digi-Key

17,304In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-18109-1
-MSP430F2111IDWR-NDR
296-18109-2
296-18109-1
2156-MSP430F2111IDWR
-296-18109-1-ND
296-18109-6
TEXTISMSP430F2111IDWR
Standard Package2,000