16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2013IRSAR

Digi-Key Part Number
296-46136-2-ND - Tape & Reel (TR)
296-46136-1-ND - Cut Tape (CT)
296-46136-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F2013IRSAR
Supplier
Description
IC MCU 16BIT 2KB FLASH 16QFN
Manufacturer Standard Lead Time
35
Detailed Description
MSP430 series Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
MSP430
Core Size
16-Bit
Speed
16MHz
Connectivity
I²C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
10
Program Memory Size
2KB (2K x 8 + 256B)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
2 (1 Year)
EAR99
8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.88000$3.88
10$3.48400$34.84
25$3.29400$82.35
100$2.85480$285.48
250$2.70840$677.10
500$2.43024$1,215.12
1,000$2.13500$2,135.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.13500$6,405.00
MSP430F2013IRSAR-ND
296-46136-6
296-46136-2
296-46136-1
TEXTISMSP430F2013IRSAR
2156-MSP430F2013IRSAR
3,000