64-VQFN_ExposedPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-VQFN_ExposedPad
64-VQFN

MSP430F1612IRTDT

Digi-Key Part Number
296-18103-2-ND - Tape & Reel (TR)
296-18103-1-ND - Cut Tape (CT)
296-18103-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F1612IRTDT
Supplier
Description
IC MCU 16BIT 55KB FLASH 64VQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
MSP430 series Microcontroller IC 16-Bit 8MHz 55KB (55K x 8 + 256B) FLASH 64-VQFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
MSP430
Core Size
16-Bit
Speed
8MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
48
Program Memory Size
55KB (55K x 8 + 256B)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$17.81136$4,452.84

Other Suppliers on Digi-Key

14,022In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-18103-1
2156-MSP430F1612IRTDT
-296-18103-1-ND
296-18103-2
-MSP430F1612IRTDT-NDR
-296-18103-1
296-18103-6
TEXTISMSP430F1612IRTDT
Standard Package250