20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F112IDWR

Digi-Key Part Number
MSP430F112IDWR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F112IDWR
Supplier
Description
IC MCU 16BIT 4KB FLASH 20SOIC
Detailed Description
MSP430 series Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
MSP430
Core Size
16-Bit
Speed
8MHz
Connectivity
-
Peripherals
POR, PWM, WDT
Number of I/O
14
Program Memory Size
4KB (4K x 8 + 256B)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001

Other Suppliers on Digi-Key

7,900In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-MSP430F112IDWR
TEXTISMSP430F112IDWR
2156-MSP430F112IDWR-TITR-ND
Standard Package2,000