20-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F1121AIDGVR

Digi-Key Part Number
MSP430F1121AIDGVR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F1121AIDGVR
Supplier
Description
IC MCU 16BIT 4KB FLASH 20TVSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MSP430 series Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 20-TVSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
MSP430
Core Size
16-Bit
Speed
8MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
14
Program Memory Size
4KB (4K x 8 + 256B)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TVSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.89800$5,796.00

Other Suppliers on Digi-Key

4,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISMSP430F1121AIDGVR
2156-MSP430F1121AIDGVR
Standard Package2,000