32-WQFN-Exposed-Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430BQ1010IRTVR

Digi-Key Part Number
296-28106-2-ND - Tape & Reel (TR)
296-28106-1-ND - Cut Tape (CT)
296-28106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430BQ1010IRTVR
Description
IC WIRELESS TRANSFER 32QFN
Detailed Description
Wireless Power Receiver PMIC 32-WQFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Applications
Wireless Power Receiver
Current - Supply
-
Voltage - Supply
2.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

8,983In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-28106-2
296-28106-6
-MSP430BQ1010IRTVR-NDR
2156-MSP430BQ1010IRTVR
2156-MSP430BQ1010IRTVR-TITR-ND
TEXTISMSP430BQ1010IRTVR
-296-28106-1-ND
296-28106-1
Standard Package3,000