MSP-BNDL-FR5969LCD | |
---|---|
DigiKey Part Number | 296-38416-ND |
Manufacturer | |
Manufacturer Product Number | MSP-BNDL-FR5969LCD |
Description | LAUNCHPAD MSP430FR5969 EVAL BRD |
Customer Reference | |
Detailed Description | MSP430FR5969 LaunchPad™ MSP430FR5 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | MSP430FR5969 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |