USD

20-SOIC
MF10CCWMX/NOPB
Digi-Key Part Number
MF10CCWMX/NOPBTR-ND - Tape & Reel (TR)
MF10CCWMX/NOPBCT-ND - Cut Tape (CT)
MF10CCWMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MF10CCWMX/NOPB
Supplier
Description
IC FILTER 200KHZ SWITCH 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Universal Switched Capacitor Filter IC Universal Switched Capacitor 4th Order 200kHz 20-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
200kHz
Filter Order
4th
Voltage - Supply
±9V ~ 14V
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
20-SOIC
Number of Filters
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

873 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
*MF10CCWMX/NOPB
MF10CCWMX/NOPBTR
MF10CCWMXNOPB
Standard Package1,000