MC34063ADRJR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33063ADRJR

DigiKey Part Number
296-21744-2-ND - Tape & Reel (TR)
296-21744-1-ND - Cut Tape (CT)
296-21744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33063ADRJR
Description
IC REG BUCK BOOST ADJ 1.5A 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MC33063ADRJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,482
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.82500$8.25
25$0.74560$18.64
100$0.65870$65.87
250$0.61716$154.29
500$0.59214$296.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.57155$571.55
2,000$0.55460$1,109.20
3,000$0.54611$1,638.33
5,000$0.53670$2,683.50
7,000$0.53120$3,718.40
10,000$0.52591$5,259.10
Manufacturers Standard Package