SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV521MG/NOPB

Digi-Key Part Number
296-39069-2-ND - Tape & Reel (TR)
296-39069-1-ND - Cut Tape (CT)
296-39069-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LPV521MG/NOPB
Supplier
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit - SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
-
Slew Rate
0.0027V/µs
Gain Bandwidth Product
6.2 kHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
100 µV
Current - Supply
475nA
Current - Output / Channel
23 mA
Voltage - Span (Min)
1.6 V
Voltage - Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.71000$1.71
10$1.53700$15.37
25$1.44960$36.24
100$1.23500$123.50
250$1.15964$289.91
500$1.01468$507.34
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.95725$957.25
Additional Resources
AttributeDescription
Other Names
LPV521MG-ND
LPV521MG/NOPB-ND
296-39069-6
LPV521MG
296-39069-1
296-39069-2
Standard Package1,000