LP8865WQDMTRQ1

DigiKey Part Number
296-LP8865WQDMTRQ1TR-ND - Tape & Reel (TR)
296-LP8865WQDMTRQ1CT-ND - Cut Tape (CT)
296-LP8865WQDMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8865WQDMTRQ1
Description
LED DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2.5A 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
LP8865WQDMTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
63V
Voltage - Output
0V ~ 63V
Current - Output / Channel
2.5A
Frequency
100kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
In-Stock: 2,611
Can ship immediately
New Product New Product
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.11000$11.10
25$1.00720$25.18
100$0.89440$89.44
250$0.84060$210.15
500$0.80822$404.11
1,000$0.78154$781.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74860$2,245.80
6,000$0.73248$4,394.88
9,000$0.72441$6,519.69
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States