USD

D2PAK5

LP3883ESX-1.2/NOPB

Digi-Key Part Number
LP3883ESX-1.2/NOPBTR-ND - Tape & Reel (TR)
LP3883ESX-1.2/NOPBCT-ND - Cut Tape (CT)
LP3883ESX-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LP3883ESX-1.2/NOPB
Supplier
Description
IC REG LIN 1.2V 3A DDPAK/TO263-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 3A
Current - Output
3A
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK/TO-263-5
Number of Regulators
1
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
8 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.66000$6.66
10$6.01900$60.19
25$5.73880$143.47
100$4.98300$498.30
250$4.75908$1,189.77
Tape & Reel (TR)
QtyUnit PriceExt Price
500$4.41048$2,205.24
Additional Resources
AttributeDescription
Other Names
LP3883ESX-1.2/NOPB-ND
LP3883ESX-1.2/NOPBTR
LP3883ESX12NOPB
Standard Package500