USD

SDE06A
LP38691SD-ADJ/NOPB
Digi-Key Part Number
LP38691SD-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP38691SD-ADJ/NOPBCT-ND - Cut Tape (CT)
LP38691SD-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LP38691SD-ADJ/NOPB
Supplier
Description
IC REG LIN POS ADJ 500MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 500mA 6-WSON (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
9V
Voltage Dropout (Max)
-
Current - Output
500mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Number of Regulators
1
Current - Quiescent (Iq)
55µA
Current - Supply (Max)
100µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

30,316 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
LP38691SD-ADJ/NOPBTR
LP38691SDADJNOPB
Standard Package1,000