USD

TO-PMOD-7

LMZ22005TZX/NOPB

Digi-Key Part Number
296-43603-2-ND - Tape & Reel (TR)
296-43603-1-ND - Cut Tape (CT)
296-43603-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMZ22005TZX/NOPB
Supplier
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V - - 5A 6V - 20V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Voltage - Input (Min)
6V
Voltage - Input (Max)
20V
Voltage - Output 1
0.8 ~ 6V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.54" W x 0.18" H (10.2mm x 13.8mm x 4.6mm)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.03000$9.03
Tape & Reel (TR)
QtyUnit PriceExt Price
500$9.03470$4,517.35
Additional Resources
AttributeDescription
Other Names
296-43603-2
LMZ22005TZX/NOPB-ND
Standard Package500