USD

LMZ2170xSILT
LMZ21700SILR
Digi-Key Part Number
296-44325-2-ND - Tape & Reel (TR)
296-44325-1-ND - Cut Tape (CT)
296-44325-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMZ21700SILR
Supplier
Description
DC DC CONVERTER 0.9-6V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter Output 0.9 ~ 6V 650mA - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Voltage - Input (Min)
-
Voltage - Input (Max)
-
Voltage - Output 1
0.9 ~ 6V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
650mA
Applications
ITE (Commercial)
Features
OTP, SCP, UVLO
Operating Temperature
-
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
-
Control Features
Enable, Active High
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

9,482 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.