SOT23-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR14006YDDCR

Digi-Key Part Number
296-44319-2-ND - Tape & Reel (TR)
296-44319-1-ND - Cut Tape (CT)
296-44319-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMR14006YDDCR
Supplier
Description
IC REG BUCK ADJ 600MA TSOT23-6
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
0.765V
Voltage - Output (Max)
38.4V
Current - Output
600mA
Frequency - Switching
2.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.42000$2.42
10$2.17400$21.74
25$2.05120$51.28
100$1.74750$174.75
250$1.64088$410.22
500$1.43576$717.88
1,000$1.35450$1,354.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.35450$4,063.50