296; 4222361; SIA; 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61E07-SIAT

Digi-Key Part Number
296-51347-2-ND - Tape & Reel (TR)
296-51347-1-ND - Cut Tape (CT)
296-51347-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMK61E07-SIAT
Supplier
Description
IC OSC CLOCK 1GHZ 6QFM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Clock Oscillator IC 400MHz, 900MHz, 1GHz 6-QFM (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Oscillator
Count
-
Frequency
400MHz, 900MHz, 1GHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
162 mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (7x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$22.86900$5,717.25
Additional Resources
AttributeDescription
Other Names
296-51347-1
-LMK61E07
296-51347-2
LMK61E07-SIAT-ND
296-51347-6
Standard Package250