USD

296; 4222361; SIA; 6
LMK60E2-150M00SIAT
Digi-Key Part Number
296-45036-2-ND - Tape & Reel (TR)
296-45036-1-ND - Cut Tape (CT)
296-45036-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMK60E2-150M00SIAT
Supplier
Description
IC OSC CLOCK 150MHZ 6QFM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Clock Oscillator IC 150MHz 6-QFM (7x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Oscillator
Count
-
Frequency
150MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (7x5)
Mounting Type
Surface Mount
Current - Supply
162mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Factory Stock : 4500

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-45036-2
LMK60E2-150M00SIAT-ND
Standard Package250