
LMK05318BRGZRN1 | ||
---|---|---|
Digi-Key Part Number | 296-LMK05318BRGZRN1-ND | |
Manufacturer | ||
Manufacturer Product Number | LMK05318BRGZRN1 | |
Description | IC CLOCK SYNCHRONIZER 48VQFN | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 1.25GHz 1 48-VFQFN Exposed Pad | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.25GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Attribute | Description |
---|---|
Other Names | 296-LMK05318BRGZRN1 |
Standard Package | 1 |