USD

10-DFN
LM96063CISDX/NOPB
Digi-Key Part Number
296-44679-2-ND - Tape & Reel (TR)
296-44679-1-ND - Cut Tape (CT)
296-44679-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM96063CISDX/NOPB
Supplier
Description
IC DIODE/DGTL TEMP SENSOR 10WSON
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Control, Temp Monitor 25°C ~ 125°C, External Temperature Internal and External Sensor 2-Wire SMBus Output 10-WSON (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
25°C ~ 125°C, External Temperature
Accuracy
±6°C Local(Max), ±3°C Remote(Max)
Topology
ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank
Output Type
2-Wire SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-44679-2
LM96063CISDX/NOPB-ND
Standard Package4,500