SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95071QIMF/NOPB

Digi-Key Part Number
296-49742-2-ND - Tape & Reel (TR)
296-49742-1-ND - Cut Tape (CT)
296-49742-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM95071QIMF/NOPB
Supplier
Description
SENSOR DIGITAL -40C-150C SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.4V ~ 5.5V
Resolution
13 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.48400$1,484.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.97000$2.97
5$2.75600$13.78
10$2.29000$22.90
25$1.90800$47.70
50$1.69600$84.80
100$1.61120$161.12
500$1.48400$742.00
Digi-Reel®
QtyUnit PriceExt Price
1$2.97000$2.97
5$2.75600$13.78
10$2.29000$22.90
25$1.90800$47.70
50$1.69600$84.80
100$1.61120$161.12
500$1.48400$742.00
Additional Resources
AttributeDescription
Other Names
TEXTISLM95071QIMF/NOPB
296-49742-2
296-49742-1
LM95071QIMF/NOPB-ND
296-49742-6
2156-LM95071QIMF/NOPB
Standard Package1,000