USD

25-WFBGA
LM8328TME/NOPB
Digi-Key Part Number
296-LM8328TME/NOPBTR-ND - Tape & Reel (TR)
296-LM8328TME/NOPBCT-ND - Cut Tape (CT)
296-LM8328TME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM8328TME/NOPB
Supplier
Description
IC INTFACE SPECIALIZED 25DSBGA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Mobile Communications Interface 25-DSBGA (2x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Mobile Communications
Interface
I²C
Voltage - Supply
1.62V ~ 1.98V
Package / Case
25-WFBGA, DSBGA
Supplier Device Package
25-DSBGA (2x2)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

250 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-LM8328TME/NOPBTR
LM8328TME/NOPB-ND
Standard Package250