LM53625NQURNLRQ1 | |
---|---|
DigiKey Part Number | 296-LM53625NQURNLRQ1TR-ND - Tape & Reel (TR) 296-LM53625NQURNLRQ1CT-ND - Cut Tape (CT) 296-LM53625NQURNLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53625NQURNLRQ1 |
Description | IC REG BUCK 3.3V 2.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.05000 | $5.05 |
10 | $3.85200 | $38.52 |
25 | $3.55200 | $88.80 |
100 | $3.22150 | $322.15 |
250 | $3.06400 | $766.00 |
500 | $2.96908 | $1,484.54 |
1,000 | $2.89094 | $2,890.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.59000 | $7,770.00 |