LM53625NQRNLRQ1

DigiKey Part Number
LM53625NQRNLRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM53625NQRNLRQ1
Description
IC REG BUCK 3.3V 2.5A 22VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM53625NQRNLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
22-VQFN-HR (5x4)
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.79442$8,383.26
Manufacturers Standard Package