16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM536033QPWPTQ1

Digi-Key Part Number
296-42428-2-ND - Tape & Reel (TR)
296-42428-1-ND - Cut Tape (CT)
296-42428-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM536033QPWPTQ1
Supplier
Description
IC REG BUCK 3.3V 3A 16HTSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Current - Output
3A
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.99000$6.99
10$6.27400$62.74
25$5.93160$148.29
100$5.14060$514.06
Tape & Reel (TR)
QtyUnit PriceExt Price
250$4.87700$1,219.25
500$4.37612$2,188.06
1,000$4.35225$4,352.25

Additional Resources
AttributeDescription
Other Names
296-42428-6
296-42428-1
296-42428-2
-296-42428-1-ND
TEXTISLM536033QPWPTQ1
2156-LM536033QPWPTQ1
Standard Package250