USD

SOT-23-6 PKG
LM5114AMF/S7003109
Digi-Key Part Number
296-40238-2-ND - Tape & Reel (TR)
296-40238-1-ND - Cut Tape (CT)
296-40238-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM5114AMF/S7003109
Supplier
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Low-Side
Channel Type
Single
Gate Type
N-Channel MOSFET
Voltage - Supply
4V ~ 12.6V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.3A, 7.6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
82ns, 12.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Number of Drivers
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 10000

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-40238-2
LM5114AMF/S7003109-ND
Standard Package1,000