USD

TSOT-23-6

LM5050MK-1/NOPB

Digi-Key Part Number
LM5050MK-1/NOPBTR-ND - Tape & Reel (TR)
LM5050MK-1/NOPBCT-ND - Cut Tape (CT)
LM5050MK-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM5050MK-1/NOPB
Supplier
Description
IC OR CTRLR N+1 6SOT
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Current - Output (Max)
-
Voltage - Supply
5V ~ 75V
Applications
Redundant Power Supplies
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Delay Time - OFF
486 ns
Current - Supply
130 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.16000$2.16
10$1.93800$19.38
25$1.82840$45.71
100$1.55790$155.79
250$1.46280$365.70
500$1.27996$639.98
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.15230$1,152.30
Additional Resources
AttributeDescription
Other Names
LM5050MK-1/NOPBTR
LM5050MK1NOPB
Standard Package1,000