USD

Obsolete item.
9-DSBGA

LM4951TLX/NOPB

Digi-Key Part Number
LM4951TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4951TLX/NOPB
Supplier
Description
IC AMP CLASS AB MONO 1.8W 9DSBGA
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA (1.6x1.6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.8W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 9V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA (1.6x1.6)
Package / Case
9-WFBGA, DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
LM4951TLX
LM4951TLX-ND
Standard Package3,000