USD

Obsolete item.
9-DSBGA

LM4951TL/NOPB

Digi-Key Part Number
296-36649-2-ND - Tape & Reel (TR)
296-36649-1-ND - Cut Tape (CT)
296-36649-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4951TL/NOPB
Supplier
Description
IC AMP CLASS AB MONO 1.8W 9DSBGA
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA (1.6x1.6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.8W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 9V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA (1.6x1.6)
Package / Case
9-WFBGA, DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-36649-2
LM4951TL
LM4951TL-ND
LM4951TL/NOPBTR
LM4951TL/NOPBTR-ND
*LM4951TL/NOPB
296-36649-1
LM4951TL/NOPBCT
LM4951TL/NOPBCT-ND
LM4951TLNOPB
296-36649-6
LM4951TL/NOPBDKR
LM4951TL/NOPBDKR-ND
Standard Package250