cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4923LQBD

Digi-Key Part Number
LM4923LQBD-ND
Manufacturer
Manufacturer Product Number
LM4923LQBD
Description
BOARD EVALUATION LM4923LQ
Detailed Description
LM4923 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Box
Product Status
Obsolete
Amplifier Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.1W x 1 @ 8Ohm
Voltage - Supply
2.3V ~ 5.5V
Board Type
Fully Populated
Utilized IC / Part
LM4923
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.6600