12-WFBGA, DSBGA - TMD12AAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48861TM/NOPB

Digi-Key Part Number
296-LM48861TM/NOPBTR-ND - Tape & Reel (TR)
296-LM48861TM/NOPBCT-ND - Cut Tape (CT)
296-LM48861TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM48861TM/NOPB
Supplier
Description
IC AMP CLASS AB STER 24MW 12USMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
24mW x 2 @ 16Ohm
Voltage - Supply
1.2V ~ 2.8V
Features
Depop, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-DSBGA
Package / Case
12-WFBGA, DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.06292$531.46

Other Suppliers on Digi-Key

600In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-36626-1
LM48861TM/NOPBTR
296-36626-2
LM48861TMTR
*LM48861TM/NOPB
-296-36626-1
296-36626-1-ND
296-LM48861TM/NOPBCT
296-LM48861TM/NOPBTR
LM48861TMTR-ND
LM48861TM/NOPBCT
LM48861TMCT-ND
TEXTISLM48861TM/NOPB
296-LM48861TM/NOPBDKR
LM48861TMDKR
LM48861TM/NOPBDKR
2156-LM48861TM/NOPB
LM48861TMNOPB
-296-36626-1-ND
296-36626-6-ND
296-36626-2-ND
LM48861TM/NOPBTR-ND
LM48861TMCT
LM48861TM/NOPBCT-ND
LM48861TMDKR-ND
296-36626-6
LM48861TM/NOPBDKR-ND
Standard Package250
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPA6130A2RTJRTexas Instruments2,980296-21656-1-ND$1.62000Similar
TPA2001D1PWTexas Instruments285296-7010-5-ND$2.90000Similar