LM48860TLBD

DigiKey Part Number
LM48860TLBD-ND
Manufacturer
Manufacturer Product Number
LM48860TLBD
Description
BOARD EVAL FOR LM48860
Customer Reference
Detailed Description
LM48860 Boomer® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM48860TLBD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Texas Instruments
Series
Package
Box
Product Status
Active
Amplifier Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
50mW x 2 @ 32Ohm
Voltage - Supply
2V ~ 5.5V
Board Type
Fully Populated
Utilized IC / Part
LM48860
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Box
QuantityUnit PriceExt Price
1$178.80000$178.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1