LM48556TLBD | |
---|---|
DigiKey Part Number | 296-49216-ND |
Manufacturer | |
Manufacturer Product Number | LM48556TLBD |
Description | EVAL BOARD FOR LM48556 |
Customer Reference | |
Detailed Description | LM48556 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM48556TLBD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 4.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | LM48556 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $186.25000 | $186.25 |