LM48310SDBD/NOPB | |
---|---|
DigiKey Part Number | 296-46041-ND |
Manufacturer | |
Manufacturer Product Number | LM48310SDBD/NOPB |
Description | BOARD EVALUATION LM48310SD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM48310SD Boomer® 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM48310SDBD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.6W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | LM48310SD | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $186.25000 | $186.25 |