USD

14-TSSOP Exposed Pad
LM48100QMHE/NOPB
Digi-Key Part Number
LM48100QMHE/NOPBTR-ND - Tape & Reel (TR)
LM48100QMHE/NOPBCT-ND - Cut Tape (CT)
LM48100QMHE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM48100QMHE/NOPB
Supplier
Description
IC AMP AB MONO 1.6W 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 14-HTSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.6W x 1 @ 8Ohm
Voltage - Supply
3V ~ 5.5V
Features
Depop, I²C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Supplier Device Package
14-HTSSOP
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,134 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.49000$2.49
10$2.23400$22.34
25$2.10760$52.69
100$1.68600$168.60
Additional Resources
AttributeDescription
Other Names
LM48100QMHE/NOPBTR
LM48100QMHENOPB
LM48100QMHETR
LM48100QMHETR-ND
Standard Package250