LM4040DIM3-5.0

DigiKey Part Number
296-LM4040DIM3-5.0TR-ND - Tape & Reel (TR)
296-LM4040DIM3-5.0CT-ND - Cut Tape (CT)
296-LM4040DIM3-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DIM3-5.0
Description
IC VREF SHUNT 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DIM3-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
85 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$1.07300$10.73
25$1.01840$25.46
100$0.83640$83.64
250$0.78184$195.46
500$0.69094$345.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.54548$545.48
2,000$0.50911$1,018.22
5,000$0.48366$2,418.30
10,000$0.46547$4,654.70
Manufacturers Standard Package