
LM3S612-EQN50-C2T | ||
---|---|---|
Digi-Key Part Number | LM3S612-EQN50-C2T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LM3S612-EQN50-C2T | |
Description | IC MCU 32BIT 32KB FLASH 48LQFP | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 600 Microcontroller IC 32-Bit Single-Core 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | ||
Speed | 50MHz | |
Connectivity | I²C, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM3S612-IQN50-C2 |
Featured Product | Ticket Vending Machine |
EDA Models | |
Errata | LM3S612 RevC2 Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
STM32F101CBT6TR | STMicroelectronics | 0 | 497-17378-1-ND | $6.61000 | Similar |
STM32F101C6T6A | STMicroelectronics | 0 | 497-11505-ND | $5.69000 | Similar |
LPC1315FBD48,551 | Rochester Electronics, LLC | 0 | 2156-LPC1315FBD48,551-ND | $1.00000 | Similar |
STM32F103C6T7A | STMicroelectronics | 3,023 | 497-11516-ND | $7.21000 | Similar |
STM32F102CBT6 | STMicroelectronics | 0 | 497-8308-ND | $6.89000 | Similar |