48-LQFP

LM3S608-IQN50-C2T

Digi-Key Part Number
296-36498-2-ND - Tape & Reel (TR)
296-36498-1-ND - Cut Tape (CT)
296-36498-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3S608-IQN50-C2T
Supplier
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Detailed Description
ARM® Cortex®-M3 series Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
50MHz
Connectivity
I²C, Microwire, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
28
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$8.10775$16,215.50
Additional Resources
AttributeDescription
Other Names
296-36498-1
296-36498-2
LM3S608-IQN50-C2T-ND
296-36498-6
Standard Package2,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LPC1342FBD48,118NXP USA Inc.2,519LPC1342FBD48,118-ND$2.75000Similar
LPC1313FBD48/01,15NXP USA Inc.3,205568-8374-ND$5.57000Similar
LPC1343FBD48,151NXP USA Inc.7568-4945-ND$7.17000Similar
LPC1342FBD48,151NXP USA Inc.307568-5214-ND$6.50000Similar