USD

Obsolete item.
64-LQFP-PM

LM3S5G36-IQR80-A2T

Digi-Key Part Number
LM3S5G36-IQR80-A2T-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3S5G36-IQR80-A2T
Supplier
Description
IC MCU 32BIT 384KB FLASH 64LQFP
Detailed Description
ARM® Cortex®-M3 series Microcontroller IC 32-Bit 80MHz 384KB (384K x 8) FLASH 64-LQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I²C, IrDA, LINbus, Microwire, QEI, SPI, SSI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size
384KB (384K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Number of I/O
33
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATSAM3SD8BA-AUMicrochip Technology170ATSAM3SD8BA-AU-ND$7.24000Similar
STM32L151R6T6STMicroelectronics4497-11482-ND$5.17000Similar
STM32F100R4T6BSTMicroelectronics151497-10497-ND$4.49000Similar
LPC1317FBD64,551NXP USA Inc.270568-9596-ND$7.45000Similar