USD

100-LQFP

LM3S5G31-IQC80-A2T

Digi-Key Part Number
LM3S5G31-IQC80-A2T-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3S5G31-IQC80-A2T
Supplier
Description
IC MCU 32BIT 384KB FLASH 100LQFP
Detailed Description
ARM® Cortex®-M3 series Microcontroller IC 32-Bit 80MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, I²C, IrDA, LINbus, Microwire, QEI, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Program Memory Size
384KB (384K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Number of I/O
67
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1,000