100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S5739-IQC50-A0T

Digi-Key Part Number
LM3S5739-IQC50-A0T-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3S5739-IQC50-A0T
Supplier
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Detailed Description
ARM® Cortex®-M3 series Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
50MHz
Connectivity
CANbus, I²C, IrDA, Microwire, SPI, SSI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
61
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.25V ~ 2.75V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$12.84325$12,843.25
Additional Resources
AttributeDescription
Standard Package1,000