100-LQFP

LM3S1636-IQC50-A2T

Digi-Key Part Number
LM3S1636-IQC50-A2T-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3S1636-IQC50-A2T
Supplier
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Detailed Description
ARM® Cortex®-M3 series Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
50MHz
Connectivity
I²C, IrDA, Microwire, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
56
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.25V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STM32L4R5QII6STMicroelectronics1,917497-17671-ND$17.00000Similar
ATSAM3S2CA-AUMicrochip Technology1,340ATSAM3S2CA-AU-ND$5.52000Similar
TMPM36BF10FG(DBB)Toshiba Semiconductor and Storage770TMPM36BF10FG(DBB)-ND$12.08000Similar
TMPM368FDFGToshiba Semiconductor and Storage288TMPM368FDFG-ND$12.59000Similar
ATSAM3S2CA-AURMicrochip Technology470ATSAM3S2CA-AURCT-ND$5.73000Similar