
LM3S1625-IQR50-A0T | ||
---|---|---|
Digi-Key Part Number | LM3S1625-IQR50-A0T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LM3S1625-IQR50-A0T | |
Description | IC MCU 32BIT 128KB FLASH 64LQFP | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit Single-Core 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | ||
Speed | 50MHz | |
Connectivity | I²C, IrDA, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 2.75V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM3S1625 Data Sheet |
Product Training Modules | |
Featured Product | Ticket Vending Machine |
Manufacturer Product Page | LM3S1625-IQR50-A0T Specifications |
EDA Models | LM3S1625-IQR50-A0T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $10.10587 | $10,105.87 |
Attribute | Description |
---|---|
Standard Package | 1,000 |